- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHU-17D11N-110
KHU-17D11N-110
TE Connectivity / P&B Brand
Power Relay 110VDC 11KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 110VDC 11KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
Search Keywords: KHU17D11N110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHU-17D11N-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:11 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$37.66
5
$36.91
10
$36.17
25
$35.45
50
$34.74
100 +
$34.04
Click for Quote
Log in
to unlock special pricing