- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- KHS-17D12-110
KHS-17D12-110
TE Connectivity / P&B Brand
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (23.11x29.36x32.54)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (23.11x29.36x32.54)mm Socket General Purpose Relay
Search Keywords: KHS17D12110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHS-17D12-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Dimension:23.11 x 29.36 x 32.54 mm
-
Termination Style:Solder Lug/Screw Terminal
-
Coil Current:10 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$311.00
5
$293.00
10 +
$285.00
Click for Quote
Log in
to unlock special pricing