- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHS-17D11-12
KHS-17D11-12
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 160Ohm 3A 4PDT (23.11x29.36x32.54)mm Socket General Purpose Relay
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 160Ohm 3A 4PDT (23.11x29.36x32.54)mm Socket General Purpose Relay
Search Keywords: KHS17D1112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHS-17D11-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Solder Lug/Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:160 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.