Available Replacements
RECOMMENDED REPLACEMENT
KHAU-17D13-24
KHAU-17D13-24

TE Connectivity / P&B Brand

In Stock: 57

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 690Ohm 2A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 690Ohm 2A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Search Keywords: KHP17D1324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KHP-17D13-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Socket
  • Operating Temperature:
    -45 to 70 °C
  • Termination Style:
    Solder
  • Coil Current:
    34.78 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!