- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHP-17D12-6
Available Replacements
TE Connectivity / P&B Brand
KHP-17D12-6
Electromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Search Keywords: KHP17D126
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | KHP-17D12-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Socket |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -45 to 70 °C |
| Coil Resistance: | 40 Ohm |
Product Guides
+
Frequently Asked Questions
Is KHP-17D12-6 discontinued?
Yes, KHP-17D12-6 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KHP-17D12-6?
The recommended replacement for KHP-17D12-6 is KHP-17D11-6 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is KHP-17D12-6 RoHS compliant?
Yes, KHP-17D12-6 is RoHS compliant.
What is the lead time for KHP-17D12-6?
The standard lead time for KHP-17D12-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.