Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KHP-17D11-6

Electromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Search Keywords: KHP17D116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: KHP-17D11-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 40 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces KHP-17D11-6?
The recommended replacement for KHP-17D11-6 is KHU-17D11-6 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is KHP-17D11-6 RoHS compliant?
Yes, KHP-17D11-6 is RoHS compliant.
What is the lead time for KHP-17D11-6?
The standard lead time for KHP-17D11-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$119.15
10 +
$39.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!