- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- KHAU-17D13-24
KHAU-17D13-24
TE Connectivity / P&B Brand
Panel Plug-in Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Panel Plug-in Signal Relay
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KHAU17D1324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHAU-17D13-24
-
Alias/AKA:6-1393122-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Dimension:33 x x 22 x 28 mm
-
Termination Style:Solder
-
Coil Current:34.78 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
57
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$324.18
5
$304.08
10
$301.06
13
$298.08
25
$295.13
38
$292.21
50 +
$289.32
Click for Quote
Log in
to unlock special pricing