- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- KHAU-17A13-120
TE Connectivity / P&B Brand
KHAU-17A13-120
Signal Relay 120VAC 2A 4PDT(21.82x28.17x32.54)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHAU-17A13-120
-
Alias/AKA:3-1393122-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Dimension:33 x x 22 x 28 mm
-
Termination Style:Solder
-
Coil Current:11 mA
-
Contact Form:4 Form C
-
This product is discontinued, but still in stock.