- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHAU-17A12-24
KHAU-17A12-24
TE Connectivity / P&B Brand
Power Relay 24VAC 5A 4PDT(28.2x21.8x32.5)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 5A 4PDT(28.2x21.8x32.5)mm Socket
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: KHAU17A1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHAU-17A12-24
-
Alias/AKA:2-1393122-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Ships today, if you order in
MOQ for out of Stock Qty:
63
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$40.77
10
$28.49
25
$26.06
50
$24.99
63
$24.74
125
$24.50
188
$24.26
250 +
$24.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT