Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KHAU-17A11-24

Power Relay 24VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power Relay 24VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket
Product Highlights:
  • KHA Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: KHAU17A1124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: KHAU-17A11-24
Alias/AKA: 2-1393122-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 160 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KHAU-17A11-24 RoHS compliant?
Yes, KHAU-17A11-24 is RoHS compliant.
What is the lead time for KHAU-17A11-24?
The standard lead time for KHAU-17A11-24 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 12/9/26
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.16
5
$24.98
10
$24.73
25
$24.00
50
$23.94
100
$23.88
250 +
$23.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!