- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHAU-11A12-120
KHAU-11A12-120
TE Connectivity / P&B Brand
Electromechanical Relay 120VAC 3.9KOhm 5A DPDT (21.82x28.17)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 3.9KOhm 5A DPDT (21.82x28.17)mm Socket General Purpose Relay
Product Highlights:
- KHA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KHAU11A12120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHAU-11A12-120
-
Alias/AKA:1-1393122-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:3.9 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.47
10
$18.35
25
$18.07
50
$17.69
100
$17.33
250
$17.07
500 +
$15.04
Click for Quote
Log in
to unlock special pricing