- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHAU-11A11-12
KHAU-11A11-12
TE Connectivity / P&B Brand
Power Relay 12VAC 2.5A DPDT(21.82x28.17x38.1)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12VAC 2.5A DPDT(21.82x28.17x38.1)mm Socket
Search Keywords: KHAU11A1112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHAU-11A11-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:43 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$125.82
5
$42.20
10
$38.22
25
$36.90
50 +
$32.18
Click for Quote
Log in
to unlock special pricing