- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- KH-4271-4
KH-4271-4
TE Connectivity / P&B Brand
Electromechanical Relay 120VAC 3.9KOhm 1A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 3.9KOhm 1A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Search Keywords: KH42714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KH-4271-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Termination Style:Solder
-
Coil Current:11 mA
-
Contact Form:4 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.