- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KBP-17DG-48
KBP-17DG-48
TE Connectivity / P&B Brand
Electromechanical Relay 48VDC 850Ohm 10A 4PDT(61.11x45.24x90.4)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 48VDC 850Ohm 10A 4PDT(61.11x45.24x90.4)mm Socket General Purpose Relay
Search Keywords: KBP17DG48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KBP-17DG-48
-
Alias/AKA:3-1423960-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:20-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:850 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$159.56
3
$156.61
5
$153.66
9
$150.71
12
$147.75
100 +
$125.59
Click for Quote
Log in
to unlock special pricing