- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KBP-11DG-110
KBP-11DG-110
TE Connectivity / P&B Brand
Power Relay 110VDC 10A DPDT(61.1x45.2x90.4)mm Panel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 10A DPDT(61.1x45.2x90.4)mm Panel
Product Highlights:
- KBP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KBP11DG110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KBP-11DG-110
-
Alias/AKA:2-1393100-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:4.56 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$188.61
30
$184.83
60
$181.14
90
$177.52
120 +
$173.97
Click for Quote
Log in
to unlock special pricing