Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KA-5DG-12

Electromechanical Relay 12VDC 120Ohm 10A SPDT(48.8x37.29x34.93)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 120Ohm 10A SPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Product Highlights:
  • KA Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: KA5DG12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: KA-5DG-12
Alias/AKA: 7-1393099-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 85 °C
Coil Resistance: 120 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KA-5DG-12 discontinued?
Yes, KA-5DG-12 from Te Connectivity / P-B Brand is discontinued (end-of-life July 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KA-5DG-12 RoHS compliant?
Yes, KA-5DG-12 is RoHS compliant.
What is the lead time for KA-5DG-12?
The standard lead time for KA-5DG-12 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 279
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$79.00
10 +
$68.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!