- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-5AG-12
KA-5AG-12
TE Connectivity / P&B Brand
Electromechanical Relay 12VAC 24Ohm 10A SPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VAC 24Ohm 10A SPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Product Highlights:
- KA Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 12 VAC
Search Keywords: KA5AG12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-5AG-12
-
Alias/AKA:7-1393099-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:24 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$45.37
8
$44.53
15
$43.70
29
$42.85
350
$42.01
1,000 +
$36.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT