- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-14AY-120
KA-14AY-120
TE Connectivity / P&B Brand
Power Relay 120VAC 2.25KOhm 5A 3PDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 120VAC 2.25KOhm 5A 3PDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
Search Keywords: KA14AY120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-14AY-120
-
Alias/AKA:5-1393099-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$64.14
5
$60.98
10
$59.37
15
$58.49
25
$55.86
50 +
$55.02
Click for Quote
Log in
to unlock special pricing