- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-14AG-120
KA-14AG-120
TE Connectivity / P&B Brand
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Panel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Panel
Product Highlights:
- KA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KA14AG120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-14AG-120
-
Alias/AKA:5-1393099-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.55
6
$60.41
11
$59.27
21
$58.13
350
$56.99
1,000 +
$49.32
Click for Quote
Log in
to unlock special pricing