- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-11DY-48
KA-11DY-48
TE Connectivity / P&B Brand
Electromechanical Relay 48VDC 1.8KOhm 5A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 48VDC 1.8KOhm 5A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Search Keywords: KA11DY48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-11DY-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:1.8 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$33.62
5
$32.95
10
$32.29
25
$31.64
50
$31.01
100 +
$30.39
Click for Quote
Log in
to unlock special pricing