- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-11AY-6
KA-11AY-6
TE Connectivity / P&B Brand
Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating, Max. = 5 A
Search Keywords: KA11AY6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-11AY-6
-
Alias/AKA:4-1393099-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:6 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:6 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$46.56
5
$43.88
10
$43.21
35
$41.44
70
$40.82
105
$40.21
280 +
$39.60
Click for Quote
Log in
to unlock special pricing