- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-11AY-24
KA-11AY-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VAC 85Ohm 5A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 85Ohm 5A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 A
Search Keywords: KA11AY24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-11AY-24
-
Alias/AKA:4-1393099-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:85 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$75.05
5
$72.14
10
$71.06
15
$70.00
35
$68.95
70 +
$67.91
Click for Quote
Log in
to unlock special pricing