Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

K10P-11DT5-48

Electromechanical Relay 48VDC 2.6KOhm 15A DPDT (43.69x21.69x42.72)mm Flange General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 48VDC 2.6KOhm 15A DPDT (43.69x21.69x42.72)mm Flange General Purpose Relay
Product Highlights:
  • Relay Type = Miniature
  • Relay Style = General
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 A
Search Keywords: K10P11DT548
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: K10P-11DT5-48
Alias/AKA: 5-1393144-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Flange Mount
Termination Style: 0.187Quick Connect/Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 2.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is K10P-11DT5-48 discontinued?
Yes, K10P-11DT5-48 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is K10P-11DT5-48 RoHS compliant?
Yes, K10P-11DT5-48 is RoHS compliant.
What is the lead time for K10P-11DT5-48?
The standard lead time for K10P-11DT5-48 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.62
10
$14.32
25
$14.04
50
$13.75
100
$13.47
250 +
$13.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!