- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- K10P-11D11-12
TE Connectivity / P&B Brand
K10P-11D11-12
Electromechanical Relay 12VDC 160Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:K10P-11D11-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:160 Ohm