- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- K10N-11D11-24
K10N-11D11-24
TE Connectivity / P&B Brand
Power Relay 24VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Search Keywords: K10N11D1124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:K10N-11D11-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$49.78
10
$43.21
25
$38.55
50
$31.93
100 +
$23.45
Click for Quote
Log in
to unlock special pricing