- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- JWS-117-5
JWS-117-5
TE Connectivity / P&B Brand
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: JWS1175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:JWS-117-5
-
Alias/AKA:3-1393771-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,069
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1600
Order Increment:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$28.15
500
$28.08
1,000
$28.01
1,600
$27.94
3,200
$14.27
4,800
$9.71
6,400 +
$9.52
Click for Quote
Log in
to unlock special pricing