- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- JWD-172-7
JWD-172-7
TE Connectivity / P&B Brand
Reed Relay 12VDC 500Ohm 0.5A SPDT(19.56x8.22x8)mm THT Dry Medical
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 12VDC 500Ohm 0.5A SPDT(19.56x8.22x8)mm THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- With Coil Suppression Diode
Search Keywords: JWD1727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:JWD-172-7
-
Alias/AKA:3-1393771-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:28 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:3 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$57.98
25
$37.44
100
$35.90
500
$35.54
1,000
$35.19
2,000
$34.84
3,000
$34.50
4,000 +
$34.16
Click for Quote
Log in
to unlock special pricing