- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- JWD-171-5
JWD-171-5
TE Connectivity / P&B Brand
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords: JWD1715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:JWD-171-5
-
Alias/AKA:2-1393771-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,393
Can Ship immediately
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$16.89
5
$16.31
10
$15.92
25
$15.68
50
$15.45
100
$15.03
250 +
$14.84
Click for Quote
Log in
to unlock special pricing