- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- JWD-171-28
JWD-171-28
TE Connectivity / P&B Brand
Reed Relay 24VDC 2.2KOhm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Reed Relay 24VDC 2.2KOhm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- With Coil Suppression Diode
Search Keywords: JWD17128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:JWD-171-28
-
Alias/AKA:1-1393771-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,849
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$25.00
100
$23.00
500
$21.00
1,000 +
$19.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT