Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

JWD-171-25

Reed Relay 5/6VDC 200Ohm 0.5A DPST-NO(19.56x8.22x8)mm THT Dry Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Reed Relay 5/6VDC 200Ohm 0.5A DPST-NO(19.56x8.22x8)mm THT Dry Medical
Product Highlights:
  • JWD/JWS Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = .5 Amps.
  • Monostable Coil Magnetic System
  • With Coil Suppression Diode
Search Keywords: JWD17125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: JWD-171-25
Alias/AKA: 1-1393771-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Dry
DC Coil Voltage: 5,6 V
Contact Arrangement: DPST-NO
Maximum DC Switching Voltage: 100 V
Maximum Carry Current: 0.5 A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Package Type: DIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JWD-171-25 discontinued?
Yes, JWD-171-25 from Te Connectivity / P-B Brand is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JWD-171-25 RoHS compliant?
Yes, JWD-171-25 is RoHS compliant.
What is the lead time for JWD-171-25?
The standard lead time for JWD-171-25 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.257
10
$13.870
25
$12.970
50 +
$12.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!