- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- JWD-171-12
JWD-171-12
TE Connectivity / P&B Brand
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: JWD17112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:JWD-171-12
-
Alias/AKA:1393771-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:5,6 V
-
Contact Arrangement:SPST-NC
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,627
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
8
$42.43
250
$42.33
500
$42.23
1,000
$42.12
2,000
$21.51
3,000
$14.65
4,000 +
$14.35
Click for Quote
Log in
to unlock special pricing