Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

JWD-107-1

Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
  • JWD/JWS Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: JWD1071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    JWD-107-1
  • Alias/AKA:
    1393771-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    5,6 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JWD-107-1 discontinued?
Yes, JWD-107-1 from Te Connectivity / P-B Brand is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JWD-107-1 RoHS compliant?
Yes, JWD-107-1 is RoHS compliant.
What is the lead time for JWD-107-1?
The standard lead time for JWD-107-1 is approximately 84 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
On Order:
4,000   can ship 1/13/27
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.31
50
$9.96
100
$9.18
250
$8.97
500 +
$8.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!