Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IME03TS

Telecom Relay - DPST-NO (2 Form A) - 5VDC Coil - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - PC Pin - Through H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Telecom Relay - DPST-NO (2 Form A) - 5VDC Coil - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - PC Pin - Through Hole.
Search Keywords: IME03TS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IME03TS
Alias/AKA: 1462043-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: PC Pin11306
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IME03TS RoHS compliant?
Yes, IME03TS is RoHS compliant.
What is the lead time for IME03TS?
The standard lead time for IME03TS is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,730
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.41
100
$4.20
250
$4.01
500
$3.79
1,000
$3.75
1,500
$3.74
2,000 +
$3.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!