- Home ›
- All Products›
- IMC07GR
TE Connectivity / P&B Brand
IMC07GR
IMC07GR=IM Relay 200 mW 24V 1CO
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
IMC07GR=IM Relay 200 mW 24V 1CO
Search Keywords: IMC07GR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | IMC07GR |
| Alias/AKA: | 1-1462042-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | PT |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is IMC07GR RoHS compliant?
Yes, IMC07GR is RoHS compliant.
What is the lead time for IMC07GR?
The standard lead time for IMC07GR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
250
$6.21
500
$3.82
750
$3.02
1,000 +
$2.96
Click for Quote
Log in
to unlock special pricing