- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IMC06CGR
TE Connectivity / P&B Brand
IMC06CGR
Signal Relay Upto 2A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | IMC06CGR |
| Alias/AKA: | 1462042-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | PT |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Maximum Current Rating: | 2 A |
| Dimension: | 10 x 6 x 5.7 mm |