- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IMC03CGR
IMC03CGR
TE Connectivity / P&B Brand
Signal Relay 5VDC 2A SPDT (( 10mm 7.5mm 5.65mm)) Surface Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A SPDT (( 10mm 7.5mm 5.65mm)) Surface Mount Automotive
Search Keywords: IMC03CGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMC03CGR
-
Alias/AKA:1-1462042-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:28.1 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
33 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$2.91
250
$2.78
500
$2.66
1,000
$2.55
3,000
$2.42
5,000
$2.03
8,000
$1.95
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments