- Home ›
- All Products›
- IMC02TS
IMC02TS
TE Connectivity / P&B Brand
IMC02TS=IM RELAY 140MW 4.5V 1CO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMC02TS=IM RELAY 140MW 4.5V 1CO
Search Keywords: IMC02TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMC02TS
-
Alias/AKA:1462042-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
55 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
250
$4.58
500
$2.82
750
$2.23
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing