- Home ›
- All Products›
- IMC02GR
IMC02GR
TE Connectivity / P&B Brand
IMC02GR=IM Relay 140 mW 4.5 V 1CO
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IMC02GR=IM Relay 140 mW 4.5 V 1CO
Search Keywords: IMC02GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMC02GR
-
Alias/AKA:1462042-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$4.81
500
$2.96
750
$2.34
1,000 +
$2.30
Click for Quote
Log in
to unlock special pricing