- Home ›
- All Products›
- IMC02CGR
IMC02CGR
TE Connectivity / P&B Brand
IMC02CGR=IM RELAY 140mW 4.5V 1CO HDV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IMC02CGR=IM RELAY 140mW 4.5V 1CO HDV
Search Keywords: IMC02CGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMC02CGR
-
Alias/AKA:1-1462042-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$4.58
500
$2.82
750
$2.23
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing