- Home ›
- All Products›
- IMC01TS
IMC01TS
TE Connectivity / P&B Brand
IMC01TS=IM RELAY 140 MW 3 V 1CO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMC01TS=IM RELAY 140 MW 3 V 1CO
Search Keywords: IMC01TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMC01TS
-
Alias/AKA:1462042-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
55 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
250
$4.50
500
$2.77
750
$2.19
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing