- Home ›
- All Products›
- IMB06IGR
IMB06IGR
TE Connectivity / P&B Brand
IMB06IGR=IM RELAY 140mW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IMB06IGR=IM RELAY 140mW 12V
Search Keywords: IMB06IGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMB06IGR
-
Alias/AKA:2-1462041-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
250
$10.95
500
$5.80
750
$4.08
1,000 +
$4.00
Click for Quote
Log in
to unlock special pricing