- Home ›
- All Products›
- IMB03IGR
IMB03IGR
TE Connectivity / P&B Brand
IMB03IGR=IM RELAY 140mW 5V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IMB03IGR=IM RELAY 140mW 5V
Search Keywords: IMB03IGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMB03IGR
-
Alias/AKA:2-1462041-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$4.89
100
$4.67
250
$4.47
500
$4.29
1,000
$4.17
3,000
$4.06
5,000
$3.36
8,000 +
$3.35
Click for Quote
Log in
to unlock special pricing