Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IMB03CTS

Signal Relay 5VDC 2A SPST-NO(254x152.4x137.16)mm THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A SPST-NO(254x152.4x137.16)mm THT Automotive
Search Keywords: IMB03CTS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IMB03CTS
Alias/AKA: 1462041-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Termination Style: PC Pin
Coil Current: 28.08 mA
Contact Form: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IMB03CTS RoHS compliant?
Yes, IMB03CTS is RoHS compliant.
What is the lead time for IMB03CTS?
The standard lead time for IMB03CTS is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 6/21/27
Minimum Order Quantity:
10
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.11
250
$2.74
500
$2.73
1,000
$2.47
3,000
$2.46
5,000
$2.40
8,000 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!