Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IMB03CGR

Signal Relay 5VDC 2A SPST-NO(10x7.5x5.65)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A SPST-NO(10x7.5x5.65)mm SMD
Search Keywords: IMB03CGR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IMB03CGR
Alias/AKA: 1462041-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: AT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 10 x 6 x 5.7 mm
Termination Style: Gull Wing
Coil Current: 28.1 mA
Contact Form: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IMB03CGR RoHS compliant?
Yes, IMB03CGR is RoHS compliant.
What is the lead time for IMB03CGR?
The standard lead time for IMB03CGR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,695
Can Ship immediately
Minimum Order Quantity:
100
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.72
250
$2.67
500
$2.64
1,000
$2.61
3,000
$2.60
5,000
$2.59
8,000
$2.58
10,000 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!