- Home ›
- All Products›
- IM47NS
IM47NS
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
Search Keywords: IM47NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM47NS
-
Alias/AKA:2-1462038-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$6.27
500
$3.86
750
$3.05
1,000 +
$2.99
Click for Quote
Log in
to unlock special pricing