- Home ›
- All Products›
- IM46PNS
IM46PNS
TE Connectivity / P&B Brand
IM46PNS=IM RELAY 100 MW 12 V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM46PNS=IM RELAY 100 MW 12 V
Search Keywords: IM46PNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM46PNS
-
Alias/AKA:6-1462039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
250
$4.94
500
$3.04
750
$2.41
1,000 +
$2.36
Click for Quote
Log in
to unlock special pricing