- Home ›
- All Products›
- IM46NS
IM46NS
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: IM46NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM46NS
-
Alias/AKA:2-1462038-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
500
$6.56
1,000
$3.47
1,500
$2.44
2,000 +
$2.40
Click for Quote
Log in
to unlock special pricing