- Home ›
- All Products›
- IM46JR
IM46JR
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (10x6x5.65)mm SMD Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (10x6x5.65)mm SMD Signal Relay
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: IM46JR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM46JR
-
Alias/AKA:6-1462037-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
26 Weeks
can ship
12/9/26