- Home ›
- All Products›
- IM45GR
IM45GR
TE Connectivity / P&B Brand
Electromechanical Relay 9VDC 810Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 9VDC 810Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
Search Keywords: IM45GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM45GR
-
Alias/AKA:6-1462037-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
500
$4.96
1,000
$2.63
1,500
$1.85
2,000 +
$1.81
Click for Quote
Log in
to unlock special pricing