Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM43TS

Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: IM43TS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IM43TS
Alias/AKA: 5-1462037-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Latching Single Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 10 x 6 x 5.7 mm
Termination Style: PC Pin
Coil Current: 20 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM43TS RoHS compliant?
Yes, IM43TS is RoHS compliant.
What is the lead time for IM43TS?
The standard lead time for IM43TS is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,629
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.68
50
$2.56
100
$2.51
250
$2.44
500
$2.39
1,000
$2.34
3,000
$2.26
5,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!